341-078-520-207

Heilind Number:EDA341-078-520-207
Manufacturer:EDAC
Manufacturer Number:341-078-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-520-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for optimal performance in your electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and 78 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component for superior connectivity.