341-078-520-208

Heilind Number:EDA341-078-520-208
Manufacturer:EDAC
Manufacturer Number:341-078-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-520-208

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and quality in mind, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 78 positions, it offers ample space for seamless board-to-board connections. The high-performance copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Trust in our Connector to deliver reliable performance and efficiency in all your PCB projects.