341-078-521-201

Heilind Number:EDA341-078-521-201
Manufacturer:EDAC
Manufacturer Number:341-078-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-521-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a striking Green hue. Designed for optimal performance, it features a contact material of Copper Alloy and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in all applications. With a double-row configuration and a total of 78 positions, this connector offers ample connectivity options. The .1-inch pitch and .14-inch row spacing provide precise and secure connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your board-to-board connections with this essential component.