341-078-521-203

Heilind Number:EDA341-078-521-203
Manufacturer:EDAC
Manufacturer Number:341-078-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 78 positions, it offers ample flexibility for your projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your PCB design with this high-quality connector.