341-078-521-204

Heilind Number:EDA341-078-521-204
Manufacturer:EDAC
Manufacturer Number:341-078-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-521-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 78 positions, it offers ample connectivity for your applications. Constructed with copper alloy contacts, it ensures reliable and efficient signal transmission. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your project with this essential component.