341-078-521-207

Heilind Number:EDA341-078-521-207
Manufacturer:EDAC
Manufacturer Number:341-078-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 78 positions across two rows, ensuring seamless communication between your boards. The durable housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers efficient power delivery with a maximum amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Trust in this connector for secure and stable board-to-board connections in your electronic projects.