341-078-522-201

Heilind Number:EDA341-078-522-201
Manufacturer:EDAC
Manufacturer Number:341-078-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 78 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, along with a pitch of .1 in and row spacing of .14 in, guarantee efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component.