341-078-522-202

Heilind Number:EDA341-078-522-202
Manufacturer:EDAC
Manufacturer Number:341-078-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers not just a striking visual appeal but also exceptional functionality. With an amperage rating of 3 A, it ensures reliable power delivery for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows and 78 positions, it enables seamless and efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures high performance in various environments. Perfect for demanding industrial applications, this Card Edge Connector is a must-have for your PCB connectivity needs.