341-078-522-203

Heilind Number:EDA341-078-522-203
Manufacturer:EDAC
Manufacturer Number:341-078-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only offers seamless functionality but also adds a pop of color to your PCB assembly. Engineered for reliability, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it provides efficient signal transmission with minimal interference. Its 78 positions and straight mount orientation make it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector for seamless board-to-board connections in your electronic projects.