341-078-522-204

Heilind Number:EDA341-078-522-204
Manufacturer:EDAC
Manufacturer Number:341-078-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-204

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color, ensuring easy identification within your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. The Copper Alloy contact material offers excellent conductivity, while the dual row configuration with a pitch of .1 inches and row spacing of .14 inches provides efficient signal transmission. Boasting 78 positions and a 3A amperage, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse operating conditions. Upgrade your connectivity solutions with this essential component.