341-078-522-207

Heilind Number:EDA341-078-522-207
Manufacturer:EDAC
Manufacturer Number:341-078-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-207

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a pitch of .1 inch and 78 positions spread across 2 rows, it offers seamless integration on your PCBs. The connector ensures stable power delivery, with an amperage rating of 3A. Suitable for a wide range of applications, it operates reliably in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure and efficient board-to-board connections, making it a valuable component in your setup.