341-078-522-208

Heilind Number:EDA341-078-522-208
Manufacturer:EDAC
Manufacturer Number:341-078-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows and 78 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation allows for easy installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.