341-078-524-201

Heilind Number:EDA341-078-524-201
Manufacturer:EDAC
Manufacturer Number:341-078-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-201

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Card Edge Connector. Designed for superior performance, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a double-row configuration and 78 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration. Perfect for straight mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.