341-078-524-202

Heilind Number:EDA341-078-524-202
Manufacturer:EDAC
Manufacturer Number:341-078-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power and signal transmission. The dual-row design with 78 positions offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing enable precise alignment. Suitable for a wide range of applications, it withstands temperatures from -40 to 105°C, making it ideal for industrial and commercial use. Upgrade your system with this essential component for seamless and secure connections.