341-078-524-203

Heilind Number:EDA341-078-524-203
Manufacturer:EDAC
Manufacturer Number:341-078-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 78 positions, it offers ample space for your components. The contact material, made from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether you need straight or right-angle orientation, this connector delivers flexibility and efficiency. Trust in its 3A amperage and robust construction to meet your connectivity needs with precision and reliability.