341-078-524-204

Heilind Number:EDA341-078-524-204
Manufacturer:EDAC
Manufacturer Number:341-078-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your circuits. Its two rows and 78 positions offer ample connectivity options, while a pitch of .1 inches and row spacing of .14 inches allow for precise placement on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for personal or professional use, this straight mount orientation connector guarantees secure and efficient board-to-board connections. Explore the possibilities with this essential component for your electronic projects.