341-078-524-207

Heilind Number:EDA341-078-524-207
Manufacturer:EDAC
Manufacturer Number:341-078-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With two rows and a total of 78 positions, this connector offers ample connectivity options for your electronic devices. The .1-inch pitch and .14-inch row spacing ensure precise and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Whether you're a professional or DIY enthusiast, this green-colored connector is a must-have for your projects.