341-078-524-208

Heilind Number:EDA341-078-524-208
Manufacturer:EDAC
Manufacturer Number:341-078-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-524-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a 3A amperage capacity, it provides efficient power transfer. Its copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing accommodate seamless board-to-board connections. Boasting 78 positions across two rows, it offers ample room for multiple connections. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your PCB assembly needs. Trust in the quality and performance of this essential connector for your connectivity requirements.