341-078-555-201

Heilind Number:EDA341-078-555-201
Manufacturer:EDAC
Manufacturer Number:341-078-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek Green design, this connector is designed for optimal performance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and reliability. With two rows and 78 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise positioning on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have for any PCB project. Elevate your connectivity solutions with this essential component.