341-078-555-207

Heilind Number:EDA341-078-555-207
Manufacturer:EDAC
Manufacturer Number:341-078-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-555-207

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a striking green hue, this connector not only adds a pop of color to your setup but also boasts outstanding performance with a 3A amperage rating. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. With two rows of 78 positions each, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .14-inch row spacing allow for easy and secure mating, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this high-quality Card Edge Connector.