341-078-555-208

Heilind Number:EDA341-078-555-208
Manufacturer:EDAC
Manufacturer Number:341-078-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 78 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Perfect for Board-to-Board connections, it guarantees secure and efficient PCB assembly. Upgrade your electronic projects with this essential component.