341-078-556-201

Heilind Number:EDA341-078-556-201
Manufacturer:EDAC
Manufacturer Number:341-078-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-078-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-078-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of copper alloy contacts offer seamless connectivity, with a pitch of .1in and row spacing of .14in for efficient signal transmission. With 78 positions, it accommodates multiple connections with ease. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Joining our extensive range of connectors, it's a vital component for your PCB setup. Elevate your connectivity game with this essential connector.