341-086-560-204

Heilind Number:EDA341-086-560-204
Manufacturer:EDAC
Manufacturer Number:341-086-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-086-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-086-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 86 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of reliable Copper Alloy, ensuring optimal signal transmission. The .1-inch pitch and .14-inch row spacing allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation. Trust in this essential component for robust and reliable board-to-board connections.