341-086-560-207

Heilind Number:EDA341-086-560-207
Manufacturer:EDAC
Manufacturer Number:341-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-086-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-086-560-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and style. With a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Featuring two rows and 86 positions, it offers ample space for seamless PCB connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in its superior performance and bring efficiency to your projects.