341-088-500-201

Heilind Number:EDA341-088-500-201
Manufacturer:EDAC
Manufacturer Number:341-088-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a contact material of Copper Alloy for reliable conductivity. With a housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Its two rows of 88 positions offer ample connection options, with a pitch of .1 inches and row spacing of .14 inches for convenient installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies integration, making it ideal for board-to-board applications. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly.