341-088-500-208

Heilind Number:EDA341-088-500-208
Manufacturer:EDAC
Manufacturer Number:341-088-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-500-208

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 88 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation offers versatility in assembly, making it a valuable component in the realm of PCB connectors. Trust in its quality to optimize connectivity solutions in your projects.