341-088-520-201

Heilind Number:EDA341-088-520-201
Manufacturer:EDAC
Manufacturer Number:341-088-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector offers a reliable amperage of 3 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 88 positions, it provides ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your electronic assemblies with this high-quality connector.