341-088-520-202

Heilind Number:EDA341-088-520-202
Manufacturer:EDAC
Manufacturer Number:341-088-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-520-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color that stands out on your board. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional safety. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .14 inches, it offers seamless integration for all your electronic components. With 88 positions available, it caters to a wide range of connections. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the PCB assembly process. Upgrade your setup with this essential component.