341-088-520-203

Heilind Number:EDA341-088-520-203
Manufacturer:EDAC
Manufacturer Number:341-088-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-520-203

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in all operating conditions, from -40 to 105 °C. With two rows and a total of 88 positions, it offers ample space for efficient board-to-board connections. The copper alloy contact material, along with a .1-inch pitch and .14-inch row spacing, guarantees optimal signal transmission. Designed for straight mounting orientation, this connector is a must-have for your electronic projects. Trust in its quality for robust and secure connections every time.