341-088-520-208

Heilind Number:EDA341-088-520-208
Manufacturer:EDAC
Manufacturer Number:341-088-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-520-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable use in various environments. With two rows and a total of 88 copper alloy contact positions, it offers ample connectivity options for your electronic devices. The .1 inch pitch and .14 inch row spacing allow for precise and secure connections. Featuring a straight mount orientation, it is easy to install and ensures a stable connection. Operating seamlessly in a wide temperature range, from -40 to 105°C, this connector is suitable for diverse applications. Trust in its high quality and performance to meet your PCB connectivity needs efficiently.