341-088-521-201

Heilind Number:EDA341-088-521-201
Manufacturer:EDAC
Manufacturer Number:341-088-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-521-201

Detailed Description

Enhance your circuit board connections with our dual-row Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With 88 positions and a pitch of .1 inches, it offers precise and secure interfacing. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design make it perfect for space-efficient PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.