341-088-521-204

Heilind Number:EDA341-088-521-204
Manufacturer:EDAC
Manufacturer Number:341-088-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-521-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With a current rating of 3A, it ensures reliable power transmission in your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows and a total of 88 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Whether for data transfer or power supply, this connector is a perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board PCB connections.