341-088-521-208

Heilind Number:EDA341-088-521-208
Manufacturer:EDAC
Manufacturer Number:341-088-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-521-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 88 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Trust in this high-quality connector to streamline your PCB assembly process.