341-088-522-201

Heilind Number:EDA341-088-522-201
Manufacturer:EDAC
Manufacturer Number:341-088-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Each of its 88 positions is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a compact pitch of .1 inches and a row spacing of .14 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic assemblies with this high-quality connector, a must-have in any professional setup.