341-088-522-202

Heilind Number:EDA341-088-522-202
Manufacturer:EDAC
Manufacturer Number:341-088-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is made with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The connector is equipped with two rows of contacts, each crafted from Copper Alloy for efficient conductivity. Its .1-inch pitch and .14-inch row spacing allow for seamless integration onto your PCB. Boasting 88 positions, this connector facilitates extensive board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your system with this essential component.