341-088-522-203

Heilind Number:EDA341-088-522-203
Manufacturer:EDAC
Manufacturer Number:341-088-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a double-row design and 88 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .14-inch row spacing make for easy and precise insertion, while the straight mount orientation simplifies installation. Upgrade your connectivity game with this high-performance Card Edge Connector.