341-088-522-204

Heilind Number:EDA341-088-522-204
Manufacturer:EDAC
Manufacturer Number:341-088-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 88 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while a row spacing of .14 inches provides optimal spacing on your board. Trust in this connector to deliver seamless connections and meet your PCB requirements with ease.