341-088-522-207

Heilind Number:EDA341-088-522-207
Manufacturer:EDAC
Manufacturer Number:341-088-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The connector offers two rows of 88 positions, each made with high-performance Copper Alloy contacts, guaranteeing reliable power transmission. A pitch of .1 inch and row spacing of .14 inch facilitate precise alignment during installation. Its straight mount orientation simplifies assembly, while an amperage of 3A makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless connectivity possibilities with this essential component.