341-088-522-208

Heilind Number:EDA341-088-522-208
Manufacturer:EDAC
Manufacturer Number:341-088-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-522-208

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its two rows and 88 positions offer ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The straight mount orientation simplifies installation, making it a versatile choice for board-to-board PCB connections. Upgrade your setup with this essential component.