341-088-524-201

Heilind Number:EDA341-088-524-201
Manufacturer:EDAC
Manufacturer Number:341-088-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-524-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, adding a pop of style to your circuit board. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row design with 88 positions allows for versatile connection options, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and is capable of operating in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.