341-088-524-207

Heilind Number:EDA341-088-524-207
Manufacturer:EDAC
Manufacturer Number:341-088-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-524-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 88 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, this connector guarantees efficient power transmission at 3A amperage. With a straight mount orientation, it's easy to install, making it a must-have for any PCB assembly project. Explore our range of connectors for more options to suit your needs.