341-088-555-201

Heilind Number:EDA341-088-555-201
Manufacturer:EDAC
Manufacturer Number:341-088-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-555-201

Detailed Description

Enhance your PCB connections with this Card Edge Connector, featuring a vibrant green color for easy identification. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 88 positions, this connector offers high-density connectivity for your electronic projects. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component.