341-088-555-202

Heilind Number:EDA341-088-555-202
Manufacturer:EDAC
Manufacturer Number:341-088-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-555-202

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector in a sleek green design. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance for your electronic devices. With a double-row configuration, featuring 88 positions spaced at a pitch of .1 inches and row spacing of .14 inches, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.