341-088-555-203

Heilind Number:EDA341-088-555-203
Manufacturer:EDAC
Manufacturer Number:341-088-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-555-203

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, designed for seamless integration on your PCB. Its vibrant green color adds a touch of style while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows of 88 positions each, with a pitch of .1 inches and row spacing of .14 inches, it offers ample connectivity options for your devices. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various settings. Trust in our high-quality connector to streamline your electronic connections and boost your device's performance.