341-088-555-207

Heilind Number:EDA341-088-555-207
Manufacturer:EDAC
Manufacturer Number:341-088-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-555-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inch and .14 inch row spacing, it offers seamless and reliable connectivity. Designed for precision, it boasts a total of 88 positions, accommodating a wide range of connections. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.