341-088-555-208

Heilind Number:EDA341-088-555-208
Manufacturer:EDAC
Manufacturer Number:341-088-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double-row configuration and a total of 88 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and compact pitch of .1 inches make it easy to install on PCBs, facilitating smooth board-to-board connections. Upgrade your electronic systems with this high-performance Card Edge Connector.