341-088-556-201

Heilind Number:EDA341-088-556-201
Manufacturer:EDAC
Manufacturer Number:341-088-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-556-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts durability with a housing material of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With a double-row design and 88 positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .14-inch row spacing ensure precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Choose this Straight-mount connector for seamless board-to-board connections in your projects. A vital component in our extensive lineup of PCB connectors, it guarantees reliable performance in every use.