341-088-556-202

Heilind Number:EDA341-088-556-202
Manufacturer:EDAC
Manufacturer Number:341-088-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-556-202

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in vibrant green. Crafted for high performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester and features two rows of 88 copper alloy contacts for seamless power transfer. With a pitch of .1 in and row spacing of .14 in, it ensures precise alignment on your board. Designed for straight mount orientation, it offers easy installation and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connection game with this essential component.