341-088-556-203

Heilind Number:EDA341-088-556-203
Manufacturer:EDAC
Manufacturer Number:341-088-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-556-203

Detailed Description

Upgrade your device with our versatile Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 88 copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and row spacing of .14 inches. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for PCB connections, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity game with this essential component.