341-088-556-204

Heilind Number:EDA341-088-556-204
Manufacturer:EDAC
Manufacturer Number:341-088-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-088-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-088-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also ensures superior performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 88 copper alloy contacts, each with a pitch of .1 inches, precise and efficient data transmission is assured. The .14-inch row spacing and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Elevate your PCB assembly with this essential component.